There are no models available for this part yet.
Overview of AMF08053K570.05%50PPM/KNP20 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AMF08053K570.05%50PPM/KNP20 by Microtech GmbH Electronic
Part Data Attributes for AMF08053K570.05%50PPM/KNP20 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3570 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for AMF08053K570.05%50PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF08053K570.05%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF08053K570.05%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08053K570.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AMF08053K570.05%50PPM/KNP20 vs AMF08053K570.1%50PPM/KNP10 |
RN732ALTDD3571B50 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF08053K570.05%50PPM/KNP20 vs RN732ALTDD3571B50 |
AT0805BRE073K57L | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | AMF08053K570.05%50PPM/KNP20 vs AT0805BRE073K57L |
AMF08053K570.1%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AMF08053K570.05%50PPM/KNP20 vs AMF08053K570.1%50PPM/KKP20 |
RT0805BRE133K57L | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF08053K570.05%50PPM/KNP20 vs RT0805BRE133K57L |
RN73R2ATTP3571B50 | Fixed Resistor, Metal Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF08053K570.05%50PPM/KNP20 vs RN73R2ATTP3571B50 |
RN732ATTD3571B50 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF08053K570.05%50PPM/KNP20 vs RN732ATTD3571B50 |
RBS10BTS3571 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AMF08053K570.05%50PPM/KNP20 vs RBS10BTS3571 |
RTX053571BEP2 | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AMF08053K570.05%50PPM/KNP20 vs RTX053571BEP2 |
AMF08053K570.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AMF08053K570.05%50PPM/KNP20 vs AMF08053K570.1%50PPM/KKP10 |