Part Details for AMF080537K40.05%25PPM/KNS by Microtech GmbH Electronic
Overview of AMF080537K40.05%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080537K40.05%25PPM/KNS
AMF080537K40.05%25PPM/KNS CAD Models
AMF080537K40.05%25PPM/KNS Part Data Attributes
|
AMF080537K40.05%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080537K40.05%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AMF080537K40.05%25PPM/KNS
This table gives cross-reference parts and alternative options found for AMF080537K40.05%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080537K40.05%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTDD3742A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AMF080537K40.05%25PPM/KNS vs RN732ALTDD3742A25 |
RN732ATTD3742A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080537K40.05%25PPM/KNS vs RN732ATTD3742A25 |
WF08R3742BTL | Walsin Technology Corporation | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 37400ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | AMF080537K40.05%25PPM/KNS vs WF08R3742BTL |
ARG05BTC3742 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AMF080537K40.05%25PPM/KNS vs ARG05BTC3742 |
RN732ATTD3742B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080537K40.05%25PPM/KNS vs RN732ATTD3742B25 |
SF08R3742ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AMF080537K40.05%25PPM/KNS vs SF08R3742ATLA |
WF08R3742BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AMF080537K40.05%25PPM/KNS vs WF08R3742BALQ |
RT0805WRD1037K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AMF080537K40.05%25PPM/KNS vs RT0805WRD1037K4L |
AMF080537K40.1%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | AMF080537K40.05%25PPM/KNS vs AMF080537K40.1%25PPM/KKP10 |
RN732ATTED3742B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080537K40.05%25PPM/KNS vs RN732ATTED3742B25 |