Part Details for AMF08052K670.25%50PPM/KNS by Microtech GmbH Electronic
Overview of AMF08052K670.25%50PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF08052K670.25%50PPM/KNS
AMF08052K670.25%50PPM/KNS CAD Models
AMF08052K670.25%50PPM/KNS Part Data Attributes
|
AMF08052K670.25%50PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF08052K670.25%50PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AMF08052K670.25%50PPM/KNS
This table gives cross-reference parts and alternative options found for AMF08052K670.25%50PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF08052K670.25%50PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08052K670.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AMF08052K670.25%50PPM/KNS vs AMF08052K670.25%50PPM/KNP5 |
RTX052671CEP2 | Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AMF08052K670.25%50PPM/KNS vs RTX052671CEP2 |
RN73H2ATTE2671C50 | Fixed Resistor, Metal Film, 0.125W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF08052K670.25%50PPM/KNS vs RN73H2ATTE2671C50 |
AMF08052K670.25%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AMF08052K670.25%50PPM/KNS vs AMF08052K670.25%50PPM/KKS |
RT0805CRE132K67L | Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF08052K670.25%50PPM/KNS vs RT0805CRE132K67L |
239040152672L | Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | AMF08052K670.25%50PPM/KNS vs 239040152672L |
RN732ALTDD2671C50 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF08052K670.25%50PPM/KNS vs RN732ALTDD2671C50 |
RN732ALTD2671C50 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF08052K670.25%50PPM/KNS vs RN732ALTD2671C50 |
RN732ATTED2671C50 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF08052K670.25%50PPM/KNS vs RN732ATTED2671C50 |
RN732ALTE2671C50 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF08052K670.25%50PPM/KNS vs RN732ALTE2671C50 |