Part Details for AMF08052K490.05%25PPM/KKS by Microtech GmbH Electronic
Overview of AMF08052K490.05%25PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF08052K490.05%25PPM/KKS
AMF08052K490.05%25PPM/KKS CAD Models
AMF08052K490.05%25PPM/KKS Part Data Attributes
|
AMF08052K490.05%25PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF08052K490.05%25PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AMF08052K490.05%25PPM/KKS
This table gives cross-reference parts and alternative options found for AMF08052K490.05%25PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF08052K490.05%25PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED2491B25 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF08052K490.05%25PPM/KKS vs RN732ALTED2491B25 |
RT0805BRD132K49L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF08052K490.05%25PPM/KKS vs RT0805BRD132K49L |
WF08R2491ATL | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | AMF08052K490.05%25PPM/KKS vs WF08R2491ATL |
WF08R2491BTL | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AMF08052K490.05%25PPM/KKS vs WF08R2491BTL |
WF08R2491BALQ | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF08052K490.05%25PPM/KKS vs WF08R2491BALQ |
AMF08052K490.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF08052K490.05%25PPM/KKS vs AMF08052K490.05%25PPM/KKP10 |
AMF08052K490.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF08052K490.05%25PPM/KKS vs AMF08052K490.1%25PPM/KKS |
RT0805BRD102K49L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AMF08052K490.05%25PPM/KKS vs RT0805BRD102K49L |
239060142492L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF08052K490.05%25PPM/KKS vs 239060142492L |
MCWF08R2491BTL | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | AMF08052K490.05%25PPM/KKS vs MCWF08R2491BTL |