Part Details for AMF080525K50.1%25PPM/KKS by Microtech GmbH Electronic
Overview of AMF080525K50.1%25PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080525K50.1%25PPM/KKS
AMF080525K50.1%25PPM/KKS CAD Models
AMF080525K50.1%25PPM/KKS Part Data Attributes
|
AMF080525K50.1%25PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080525K50.1%25PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AMF080525K50.1%25PPM/KKS
This table gives cross-reference parts and alternative options found for AMF080525K50.1%25PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080525K50.1%25PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R2552ATLA | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080525K50.1%25PPM/KKS vs SF08R2552ATLA |
AMF080525K50.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080525K50.1%25PPM/KKS vs AMF080525K50.1%25PPM/KNS |
RN732ATTD2552A25 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080525K50.1%25PPM/KKS vs RN732ATTD2552A25 |
RT0805WRD0725K5L | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF080525K50.1%25PPM/KKS vs RT0805WRD0725K5L |
RN73H2ATTE2552B25 | Fixed Resistor, Metal Film, 0.125W, 25500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080525K50.1%25PPM/KKS vs RN73H2ATTE2552B25 |
RN732ATTDD2552B25 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080525K50.1%25PPM/KKS vs RN732ATTDD2552B25 |
RN732ALTD2552B25 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080525K50.1%25PPM/KKS vs RN732ALTD2552B25 |
RN732ATTD2552B25 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080525K50.1%25PPM/KKS vs RN732ATTD2552B25 |
WF08R2552ATL | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | AMF080525K50.1%25PPM/KKS vs WF08R2552ATL |
RN73H2ATTD2552A25 | Fixed Resistor, Metal Film, 0.125W, 25500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080525K50.1%25PPM/KKS vs RN73H2ATTD2552A25 |