Part Details for AMF080521K30.5%25PPM/KKP10 by Microtech GmbH Electronic
Overview of AMF080521K30.5%25PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080521K30.5%25PPM/KKP10
AMF080521K30.5%25PPM/KKP10 CAD Models
AMF080521K30.5%25PPM/KKP10 Part Data Attributes
|
AMF080521K30.5%25PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080521K30.5%25PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AMF080521K30.5%25PPM/KKP10
This table gives cross-reference parts and alternative options found for AMF080521K30.5%25PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080521K30.5%25PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTDD2132D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AMF080521K30.5%25PPM/KKP10 vs RN732ALTDD2132D25 |
RN732ATTE2132D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080521K30.5%25PPM/KKP10 vs RN732ATTE2132D25 |
AMF080521K30.5%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | AMF080521K30.5%25PPM/KKP10 vs AMF080521K30.5%25PPM/KKP5 |
RN732ATTED2132D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080521K30.5%25PPM/KKP10 vs RN732ATTED2132D25 |
RT0805DCD21K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | AMF080521K30.5%25PPM/KKP10 vs RT0805DCD21K3 |
RT0805DRD1021K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | AMF080521K30.5%25PPM/KKP10 vs RT0805DRD1021K3 |
WF08R2132DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | AMF080521K30.5%25PPM/KKP10 vs WF08R2132DTL |
AMF080521K30.5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | AMF080521K30.5%25PPM/KKP10 vs AMF080521K30.5%25PPM/KNP10 |
RN732ATTD2132D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080521K30.5%25PPM/KKP10 vs RN732ATTD2132D25 |
WF08R2132DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AMF080521K30.5%25PPM/KKP10 vs WF08R2132DALQ |