There are no models available for this part yet.
Overview of AMF080521K30.05%25PPM/KNP20 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AMF080521K30.05%25PPM/KNP20 by Microtech GmbH Electronic
Part Data Attributes for AMF080521K30.05%25PPM/KNP20 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
21300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for AMF080521K30.05%25PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF080521K30.05%25PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080521K30.05%25PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE2132B25 | Fixed Resistor, Metal Film, 0.125W, 21300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080521K30.05%25PPM/KNP20 vs RN73H2ATTE2132B25 |
RN732ALTD2132B25 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080521K30.05%25PPM/KNP20 vs RN732ALTD2132B25 |
WF08R2132ATL | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | AMF080521K30.05%25PPM/KNP20 vs WF08R2132ATL |
AMF080521K30.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080521K30.05%25PPM/KNP20 vs AMF080521K30.05%25PPM/KKP10 |
SF08R2132BALQ | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080521K30.05%25PPM/KNP20 vs SF08R2132BALQ |
AMF080521K30.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080521K30.05%25PPM/KNP20 vs AMF080521K30.1%25PPM/KKP5 |
SF08R2132ATLA | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080521K30.05%25PPM/KNP20 vs SF08R2132ATLA |
SF08R2132ATLQ | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080521K30.05%25PPM/KNP20 vs SF08R2132ATLQ |
RN732ATTD2132B25 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080521K30.05%25PPM/KNP20 vs RN732ATTD2132B25 |
AMF080521K30.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080521K30.05%25PPM/KNP20 vs AMF080521K30.1%25PPM/KNP5 |