Part Details for AMF0805200R0.05%25PPM/KKP10 by Microtech GmbH Electronic
Overview of AMF0805200R0.05%25PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF0805200R0.05%25PPM/KKP10
AMF0805200R0.05%25PPM/KKP10 CAD Models
AMF0805200R0.05%25PPM/KKP10 Part Data Attributes
|
AMF0805200R0.05%25PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0805200R0.05%25PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AMF0805200R0.05%25PPM/KKP10
This table gives cross-reference parts and alternative options found for AMF0805200R0.05%25PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0805200R0.05%25PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064142001L | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | AMF0805200R0.05%25PPM/KKP10 vs 239064142001L |
RN732ATTD2000B25 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF0805200R0.05%25PPM/KKP10 vs RN732ATTD2000B25 |
RN73H2ATTE2000B25 | Fixed Resistor, Metal Film, 0.125W, 200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF0805200R0.05%25PPM/KKP10 vs RN73H2ATTE2000B25 |
RN732ATTE2000B25 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF0805200R0.05%25PPM/KKP10 vs RN732ATTE2000B25 |
AMF0805200R0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF0805200R0.05%25PPM/KKP10 vs AMF0805200R0.1%25PPM/KKP10 |
RBS10BTP2000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AMF0805200R0.05%25PPM/KKP10 vs RBS10BTP2000 |
RN732ALTED2000B25 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF0805200R0.05%25PPM/KKP10 vs RN732ALTED2000B25 |
RT0805BRD07200RL | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF0805200R0.05%25PPM/KKP10 vs RT0805BRD07200RL |
WF08R2000AALQ | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF0805200R0.05%25PPM/KKP10 vs WF08R2000AALQ |
RN732ALTD2000B25 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF0805200R0.05%25PPM/KKP10 vs RN732ALTD2000B25 |