AMF06038K660.05%10PPM/KKP5
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,

Overview of AMF06038K660.05%10PPM/KKP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

CAD Models for AMF06038K660.05%10PPM/KKP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF06038K660.05%10PPM/KKP5 by Microtech GmbH Electronic

AMF06038K660.05%10PPM/KKP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
8660 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. AMF06038K660.05%10PPM/KKP5
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for AMF06038K660.05%10PPM/KKP5

This table gives cross-reference parts and alternative options found for AMF06038K660.05%10PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06038K660.05%10PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03BBBX8661N Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Viking Tech Corp AMF06038K660.05%10PPM/KKP5 vs AR03BBBX8661N
RTX038661BBP3 Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Ralec AMF06038K660.05%10PPM/KKP5 vs RTX038661BBP3
BLU0603ER-8661-BB10W Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF06038K660.05%10PPM/KKP5 vs BLU0603ER-8661-BB10W
BLU0603-8661-BB10W Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF06038K660.05%10PPM/KKP5 vs BLU0603-8661-BB10W
RT0603WRB108K66L Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AMF06038K660.05%10PPM/KKP5 vs RT0603WRB108K66L
BLU0603P-8661-BB10 Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF06038K660.05%10PPM/KKP5 vs BLU0603P-8661-BB10
CMP06038K660.05%10PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 8660ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic AMF06038K660.05%10PPM/KKP5 vs CMP06038K660.05%10PPM/KNP5
RNCF0603ATT8K66 Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc AMF06038K660.05%10PPM/KKP5 vs RNCF0603ATT8K66
P0603Y8661BB RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 8660 ohm, SURFACE MOUNT, 0603, CHIP Vishay Sfernice AMF06038K660.05%10PPM/KKP5 vs P0603Y8661BB
BLU0603-8661-BB10 Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF06038K660.05%10PPM/KKP5 vs BLU0603-8661-BB10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF06038K660.05%10PPM/KKP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF06038K660.05%10PPM/KKP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF06038K660.05%10PPM/KKP... would you like to use for your alert(s)?
  • Please alert me when AMF06038K660.05%10PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF06038K660.05%10PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF06038K660.05%10PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF06038K660.05%10PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF06038K660.05%10PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF06038K660.05%10PPM/KKP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: