Part Details for AMF0603825R0.1%50PPM/KKP20 by Microtech GmbH Electronic
Overview of AMF0603825R0.1%50PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for AMF0603825R0.1%50PPM/KKP20
AMF0603825R0.1%50PPM/KKP20 CAD Models
AMF0603825R0.1%50PPM/KKP20 Part Data Attributes
|
AMF0603825R0.1%50PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0603825R0.1%50PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 2.2 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.988000000000001 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF0603825R0.1%50PPM/KKP20
This table gives cross-reference parts and alternative options found for AMF0603825R0.1%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0603825R0.1%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Q8250ATLQ | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF0603825R0.1%50PPM/KKP20 vs WF06Q8250ATLQ |
RN731JTTDD8250B50 | Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF0603825R0.1%50PPM/KKP20 vs RN731JTTDD8250B50 |
P0603H8250WGWA | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF0603825R0.1%50PPM/KKP20 vs P0603H8250WGWA |
RBP06BBS8250 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AMF0603825R0.1%50PPM/KKP20 vs RBP06BBS8250 |
SF06Q8250BTLA | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF0603825R0.1%50PPM/KKP20 vs SF06Q8250BTLA |
RTX038250BEP2 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AMF0603825R0.1%50PPM/KKP20 vs RTX038250BEP2 |
NTRA06HB8250DTRQYF | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AMF0603825R0.1%50PPM/KKP20 vs NTRA06HB8250DTRQYF |
AMF0603825R0.05%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603825R0.1%50PPM/KKP20 vs AMF0603825R0.05%50PPM/KKP10 |
P0603H8250WNWA | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF0603825R0.1%50PPM/KKP20 vs P0603H8250WNWA |
BLU0603A-8250-BB50W | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF0603825R0.1%50PPM/KKP20 vs BLU0603A-8250-BB50W |