Part Details for AMF06036K490.1%15PPM/KNP20 by Microtech GmbH Electronic
Overview of AMF06036K490.1%15PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF06036K490.1%15PPM/KNP20
AMF06036K490.1%15PPM/KNP20 CAD Models
AMF06036K490.1%15PPM/KNP20 Part Data Attributes
|
AMF06036K490.1%15PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF06036K490.1%15PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF06036K490.1%15PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF06036K490.1%15PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06036K490.1%15PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRC076K49L | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AMF06036K490.1%15PPM/KNP20 vs RT0603BRC076K49L |
RTW10C0603B6491-RG70 | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AMF06036K490.1%15PPM/KNP20 vs RTW10C0603B6491-RG70 |
AMF06036K490.05%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06036K490.1%15PPM/KNP20 vs AMF06036K490.05%15PPM/KNS |
RP73D1J6K49ATDF | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AMF06036K490.1%15PPM/KNP20 vs RP73D1J6K49ATDF |
BLU0603P-6491-BT15Q | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF06036K490.1%15PPM/KNP20 vs BLU0603P-6491-BT15Q |
BLU0603-6491-BT15 | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF06036K490.1%15PPM/KNP20 vs BLU0603-6491-BT15 |
RT0603WRC136K49L | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AMF06036K490.1%15PPM/KNP20 vs RT0603WRC136K49L |
BLU0603ER-6491-AB15Q | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF06036K490.1%15PPM/KNP20 vs BLU0603ER-6491-AB15Q |
BLU0603P-6491-AB15 | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF06036K490.1%15PPM/KNP20 vs BLU0603P-6491-AB15 |
WF06F6491ATLQ | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF06036K490.1%15PPM/KNP20 vs WF06F6491ATLQ |