Part Details for AMF0603590R0.05%25PPM/KNP5 by Microtech GmbH Electronic
Overview of AMF0603590R0.05%25PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF0603590R0.05%25PPM/KNP5
AMF0603590R0.05%25PPM/KNP5 CAD Models
AMF0603590R0.05%25PPM/KNP5 Part Data Attributes
|
AMF0603590R0.05%25PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0603590R0.05%25PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF0603590R0.05%25PPM/KNP5
This table gives cross-reference parts and alternative options found for AMF0603590R0.05%25PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0603590R0.05%25PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603590R0.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603590R0.05%25PPM/KNP5 vs AMF0603590R0.05%25PPM/KNP20 |
RTX035900BDP2 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AMF0603590R0.05%25PPM/KNP5 vs RTX035900BDP2 |
BLU0603-5900-AB25W | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF0603590R0.05%25PPM/KNP5 vs BLU0603-5900-AB25W |
AMF0603590R0.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603590R0.05%25PPM/KNP5 vs AMF0603590R0.05%25PPM/KNS |
AMF0603590R0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603590R0.05%25PPM/KNP5 vs AMF0603590R0.05%25PPM/KKS |
RTX035900BDP4 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AMF0603590R0.05%25PPM/KNP5 vs RTX035900BDP4 |
BLU0603-5900-AT25Q | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF0603590R0.05%25PPM/KNP5 vs BLU0603-5900-AT25Q |
CRT0603-BY-5900ELF | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AMF0603590R0.05%25PPM/KNP5 vs CRT0603-BY-5900ELF |
P0603E5900WBPB | Fixed Resistor, Thin Film, 0.125W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF0603590R0.05%25PPM/KNP5 vs P0603E5900WBPB |
RN73H1JGTD5900B25 | Fixed Resistor, Metal Film, 0.1W, 590ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AMF0603590R0.05%25PPM/KNP5 vs RN73H1JGTD5900B25 |