AMF0603549R0.05%15PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,

Overview of AMF0603549R0.05%15PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

CAD Models for AMF0603549R0.05%15PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF0603549R0.05%15PPM/KNS by Microtech GmbH Electronic

AMF0603549R0.05%15PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
549 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. AMF0603549R0.05%15PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
    VS

Alternate Parts for AMF0603549R0.05%15PPM/KNS

This table gives cross-reference parts and alternative options found for AMF0603549R0.05%15PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0603549R0.05%15PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TTC15X549R+-0.1% Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc AMF0603549R0.05%15PPM/KNS vs PRC0603TTC15X549R+-0.1%
RP73D1J549RBTG RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 549ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity AMF0603549R0.05%15PPM/KNS vs RP73D1J549RBTG
RP73D1J549RATD Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity AMF0603549R0.05%15PPM/KNS vs RP73D1J549RATD
BLU0603P-5490-AT15W Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc AMF0603549R0.05%15PPM/KNS vs BLU0603P-5490-AT15W
RT0603WRC07549R Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation AMF0603549R0.05%15PPM/KNS vs RT0603WRC07549R
BLU0603ER-5490-AB15Q Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc AMF0603549R0.05%15PPM/KNS vs BLU0603ER-5490-AB15Q
RTW10C0603B5490-RG70 Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc AMF0603549R0.05%15PPM/KNS vs RTW10C0603B5490-RG70
RT0603WRC13549RL Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AMF0603549R0.05%15PPM/KNS vs RT0603WRC13549RL
ERA3APB5490V Fixed Resistor, Metal Film, 0.1W, 549ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components AMF0603549R0.05%15PPM/KNS vs ERA3APB5490V
RT0603BRC10549RL Fixed Resistor, Thin Film, 0.1W, 549ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AMF0603549R0.05%15PPM/KNS vs RT0603BRC10549RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF0603549R0.05%15PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF0603549R0.05%15PPM/KNS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF0603549R0.05%15PPM/KNS would you like to use for your alert(s)?
  • Please alert me when AMF0603549R0.05%15PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF0603549R0.05%15PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF0603549R0.05%15PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF0603549R0.05%15PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF0603549R0.05%15PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF0603549R0.05%15PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: