Part Details for AMF06034K750.1%10PPM/KKP5 by Microtech GmbH Electronic
Overview of AMF06034K750.1%10PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF06034K750.1%10PPM/KKP5
AMF06034K750.1%10PPM/KKP5 CAD Models
AMF06034K750.1%10PPM/KKP5 Part Data Attributes
|
AMF06034K750.1%10PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF06034K750.1%10PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF06034K750.1%10PPM/KKP5
This table gives cross-reference parts and alternative options found for AMF06034K750.1%10PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06034K750.1%10PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP06034K750.05%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | AMF06034K750.1%10PPM/KKP5 vs CMP06034K750.05%10PPM/KNP10 |
TP0310B4751TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AMF06034K750.1%10PPM/KKP5 vs TP0310B4751TCE |
TP0310B4751T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AMF06034K750.1%10PPM/KKP5 vs TP0310B4751T4E |
BLU0603ER-4751-AB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | AMF06034K750.1%10PPM/KKP5 vs BLU0603ER-4751-AB10 |
RP73C1J4K75BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 4750ohm, SURFACE MOUNT, 0603, CHIP | AMF06034K750.1%10PPM/KKP5 vs RP73C1J4K75BTDF |
RNCF0603AKT4K75 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AMF06034K750.1%10PPM/KKP5 vs RNCF0603AKT4K75 |
ERA3ARW4751V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AMF06034K750.1%10PPM/KKP5 vs ERA3ARW4751V |
RNCF0603BTT4K75 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AMF06034K750.1%10PPM/KKP5 vs RNCF0603BTT4K75 |
AMF06034K750.05%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | AMF06034K750.1%10PPM/KKP5 vs AMF06034K750.05%10PPM/KNP10 |
RTX034751BBP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AMF06034K750.1%10PPM/KKP5 vs RTX034751BBP2 |