Datasheets
AMF060347K0.1%25PPM/KKP5 by: Microtech GmbH Electronic

Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,

Part Details for AMF060347K0.1%25PPM/KKP5 by Microtech GmbH Electronic

Overview of AMF060347K0.1%25PPM/KKP5 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AMF060347K0.1%25PPM/KKP5

AMF060347K0.1%25PPM/KKP5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMF060347K0.1%25PPM/KKP5 Part Data Attributes

AMF060347K0.1%25PPM/KKP5 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
AMF060347K0.1%25PPM/KKP5 Microtech GmbH Electronic Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 47000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for AMF060347K0.1%25PPM/KKP5

This table gives cross-reference parts and alternative options found for AMF060347K0.1%25PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060347K0.1%25PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTX034702BDP3 Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ralec AMF060347K0.1%25PPM/KKP5 vs RTX034702BDP3
AMF060347K0.05%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic AMF060347K0.1%25PPM/KKP5 vs AMF060347K0.05%25PPM/KNP10
WF06R4702ATLQ Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AMF060347K0.1%25PPM/KKP5 vs WF06R4702ATLQ
CRT0603-AY-4702ELF Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc AMF060347K0.1%25PPM/KKP5 vs CRT0603-AY-4702ELF
AMF060347K0.1%25PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic AMF060347K0.1%25PPM/KKP5 vs AMF060347K0.1%25PPM/KKP10
RTX034702BDP2 Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ralec AMF060347K0.1%25PPM/KKP5 vs RTX034702BDP2
AMF060347K0.05%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic AMF060347K0.1%25PPM/KKP5 vs AMF060347K0.05%25PPM/KNP20
BLU0603-4702-AT25Q Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060347K0.1%25PPM/KKP5 vs BLU0603-4702-AT25Q
BLU0603ER-4702-AB25W Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060347K0.1%25PPM/KKP5 vs BLU0603ER-4702-AB25W
RN73H1JTTD4702A25 Fixed Resistor, Metal Film, 0.1W, 47000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AMF060347K0.1%25PPM/KKP5 vs RN73H1JTTD4702A25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF060347K0.1%25PPM/KKP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF060347K0.1%25PPM/KKP5 by Microtech GmbH Electronic

  • Please alert me when AMF060347K0.1%25PPM/KKP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMF060347K0.1%25PPM/KKP5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF060347K0.1%25PPM/KKP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMF060347K0.1%25PPM/KKP5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF060347K0.1%25PPM/KKP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF060347K0.1%25PPM/KKP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: