Part Details for AMF0603402R0.05%50PPM/KNS by Microtech GmbH Electronic
Overview of AMF0603402R0.05%50PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF0603402R0.05%50PPM/KNS
AMF0603402R0.05%50PPM/KNS CAD Models
AMF0603402R0.05%50PPM/KNS Part Data Attributes
|
AMF0603402R0.05%50PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0603402R0.05%50PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF0603402R0.05%50PPM/KNS
This table gives cross-reference parts and alternative options found for AMF0603402R0.05%50PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0603402R0.05%50PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603402R0.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603402R0.05%50PPM/KNS vs AMF0603402R0.1%50PPM/KKP10 |
PRC0603TTC50402R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AMF0603402R0.05%50PPM/KNS vs PRC0603TTC50402R+/-0.05% |
SF06Q4020BTLA | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF0603402R0.05%50PPM/KNS vs SF06Q4020BTLA |
AMF0603402R0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603402R0.05%50PPM/KNS vs AMF0603402R0.1%50PPM/KNP10 |
BLU0603ER-4020-BT50Q | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF0603402R0.05%50PPM/KNS vs BLU0603ER-4020-BT50Q |
PRC0603TTC50Y402R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AMF0603402R0.05%50PPM/KNS vs PRC0603TTC50Y402R+-0.1% |
AR03ABDX4020N | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AMF0603402R0.05%50PPM/KNS vs AR03ABDX4020N |
BLU0603ER-4020-AT50Q | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF0603402R0.05%50PPM/KNS vs BLU0603ER-4020-AT50Q |
BLU0603-4020-BB50 | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF0603402R0.05%50PPM/KNS vs BLU0603-4020-BB50 |
RTX034020BEP4 | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AMF0603402R0.05%50PPM/KNS vs RTX034020BEP4 |