Part Details for AMF060339K20.25%10PPM/KNP10 by Microtech GmbH Electronic
Results Overview of AMF060339K20.25%10PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMF060339K20.25%10PPM/KNP10 Information
AMF060339K20.25%10PPM/KNP10 by Microtech GmbH Electronic is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF1112AIDBZRG4 | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZR | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZT | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for AMF060339K20.25%10PPM/KNP10
AMF060339K20.25%10PPM/KNP10 CAD Models
AMF060339K20.25%10PPM/KNP10 Part Data Attributes
|
AMF060339K20.25%10PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060339K20.25%10PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AMF060339K20.25%10PPM/KNP10
This table gives cross-reference parts and alternative options found for AMF060339K20.25%10PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060339K20.25%10PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603Y3922CGPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AMF060339K20.25%10PPM/KNP10 vs P0603Y3922CGPT |
BLU0603-3922-CB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | AMF060339K20.25%10PPM/KNP10 vs BLU0603-3922-CB10Q |
RN731JTTDD3922C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AMF060339K20.25%10PPM/KNP10 vs RN731JTTDD3922C10 |
BLU0603ER-3922-CT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | AMF060339K20.25%10PPM/KNP10 vs BLU0603ER-3922-CT10Q |
BLU0603ER-3922-CB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | AMF060339K20.25%10PPM/KNP10 vs BLU0603ER-3922-CB10 |
BLU0603P-3922-CB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | AMF060339K20.25%10PPM/KNP10 vs BLU0603P-3922-CB10Q |
AR03CBBX3922N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | AMF060339K20.25%10PPM/KNP10 vs AR03CBBX3922N |
WF06W3922CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AMF060339K20.25%10PPM/KNP10 vs WF06W3922CALQ |
NTRH06C3922BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | AMF060339K20.25%10PPM/KNP10 vs NTRH06C3922BTRF |
AR03CBBX3922 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AMF060339K20.25%10PPM/KNP10 vs AR03CBBX3922 |