Part Details for AMF060332K40.1%25PPM/KNP20 by Microtech GmbH Electronic
Overview of AMF060332K40.1%25PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060332K40.1%25PPM/KNP20
AMF060332K40.1%25PPM/KNP20 CAD Models
AMF060332K40.1%25PPM/KNP20 Part Data Attributes
|
AMF060332K40.1%25PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060332K40.1%25PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF060332K40.1%25PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF060332K40.1%25PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060332K40.1%25PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0325B3242T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AMF060332K40.1%25PPM/KNP20 vs TP0325B3242T5E |
WF06R3242BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AMF060332K40.1%25PPM/KNP20 vs WF06R3242BTL |
AR03BBCX3242N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AMF060332K40.1%25PPM/KNP20 vs AR03BBCX3242N |
AMF060332K40.1%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | AMF060332K40.1%25PPM/KNP20 vs AMF060332K40.1%25PPM/KNP5 |
RTW10D0603A3242-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AMF060332K40.1%25PPM/KNP20 vs RTW10D0603A3242-RG70 |
P0603E3242BNT | Vishay Intertechnologies | $5.4888 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AMF060332K40.1%25PPM/KNP20 vs P0603E3242BNT |
RN73H1JGTD3242A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AMF060332K40.1%25PPM/KNP20 vs RN73H1JGTD3242A25 |
RNCH0603BKE32K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AMF060332K40.1%25PPM/KNP20 vs RNCH0603BKE32K4 |
TP0325B3242TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AMF060332K40.1%25PPM/KNP20 vs TP0325B3242TCE |
RN731JTTD3242B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AMF060332K40.1%25PPM/KNP20 vs RN731JTTD3242B25 |