AMF060320K30.05%25PPM/KKP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,

Overview of AMF060320K30.05%25PPM/KKP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF060320K30.05%25PPM/KKP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF060320K30.05%25PPM/KKP20 by Microtech GmbH Electronic

AMF060320K30.05%25PPM/KKP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
20300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. AMF060320K30.05%25PPM/KKP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for AMF060320K30.05%25PPM/KKP20

This table gives cross-reference parts and alternative options found for AMF060320K30.05%25PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060320K30.05%25PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF060320K30.1%25PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic AMF060320K30.05%25PPM/KKP20 vs AMF060320K30.1%25PPM/KNP5
BLU0603-2032-AB25W Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060320K30.05%25PPM/KKP20 vs BLU0603-2032-AB25W
RBP06BBP2032 Fixed Resistor, Thin Film, 0.125W, 20300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd AMF060320K30.05%25PPM/KKP20 vs RBP06BBP2032
BLU0603P-2032-BB25W Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060320K30.05%25PPM/KKP20 vs BLU0603P-2032-BB25W
AMF060320K30.05%25PPM/KKS Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic AMF060320K30.05%25PPM/KKP20 vs AMF060320K30.05%25PPM/KKS
BLU0603-2032-BT25Q Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060320K30.05%25PPM/KKP20 vs BLU0603-2032-BT25Q
RN731JLTD2032B25 Fixed Resistor, Thin Film, 0.063W, 20300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AMF060320K30.05%25PPM/KKP20 vs RN731JLTD2032B25
AMF060320K30.05%25PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic AMF060320K30.05%25PPM/KKP20 vs AMF060320K30.05%25PPM/KKP5
AMF060320K30.05%25PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic AMF060320K30.05%25PPM/KKP20 vs AMF060320K30.05%25PPM/KNP5
BLU0603A-2032-BT25Q Fixed Resistor, Thin Film, 0.1W, 20300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060320K30.05%25PPM/KKP20 vs BLU0603A-2032-BT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF060320K30.05%25PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF060320K30.05%25PPM/KKP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF060320K30.05%25PPM/KKP... would you like to use for your alert(s)?
  • Please alert me when AMF060320K30.05%25PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF060320K30.05%25PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF060320K30.05%25PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF060320K30.05%25PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF060320K30.05%25PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF060320K30.05%25PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: