Part Details for AMF06031K540.05%50PPM/KKP20 by Microtech GmbH Electronic
Overview of AMF06031K540.05%50PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF06031K540.05%50PPM/KKP20
AMF06031K540.05%50PPM/KKP20 CAD Models
AMF06031K540.05%50PPM/KKP20 Part Data Attributes
|
AMF06031K540.05%50PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF06031K540.05%50PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF06031K540.05%50PPM/KKP20
This table gives cross-reference parts and alternative options found for AMF06031K540.05%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06031K540.05%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06031K540.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06031K540.05%50PPM/KKP20 vs AMF06031K540.1%50PPM/KNP10 |
RN73H1JGTD1541B50 | Fixed Resistor, Metal Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AMF06031K540.05%50PPM/KKP20 vs RN73H1JGTD1541B50 |
RBS06BTS1541 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AMF06031K540.05%50PPM/KKP20 vs RBS06BTS1541 |
RN73R1JTTP1541B50 | Fixed Resistor, Metal Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AMF06031K540.05%50PPM/KKP20 vs RN73R1JTTP1541B50 |
WF06Q1541ATLQ | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF06031K540.05%50PPM/KKP20 vs WF06Q1541ATLQ |
P0603H1541BNPA | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF06031K540.05%50PPM/KKP20 vs P0603H1541BNPA |
BLU0603P-1541-AT50W | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF06031K540.05%50PPM/KKP20 vs BLU0603P-1541-AT50W |
BLU0603P-1541-AB50 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF06031K540.05%50PPM/KKP20 vs BLU0603P-1541-AB50 |
AMF06031K540.05%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06031K540.05%50PPM/KKP20 vs AMF06031K540.05%50PPM/KKP10 |
AMF06031K540.05%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06031K540.05%50PPM/KKP20 vs AMF06031K540.05%50PPM/KNP10 |