Part Details for AMF06031K130.1%10PPM/KKP5 by Microtech GmbH Electronic
Overview of AMF06031K130.1%10PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for AMF06031K130.1%10PPM/KKP5
AMF06031K130.1%10PPM/KKP5 CAD Models
AMF06031K130.1%10PPM/KKP5 Part Data Attributes
|
AMF06031K130.1%10PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF06031K130.1%10PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF06031K130.1%10PPM/KKP5
This table gives cross-reference parts and alternative options found for AMF06031K130.1%10PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06031K130.1%10PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1131-AB10W | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AMF06031K130.1%10PPM/KKP5 vs BLU0603P-1131-AB10W |
HPTF0603-QN-1131BT | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AMF06031K130.1%10PPM/KKP5 vs HPTF0603-QN-1131BT |
P0603Y1131BBW | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF06031K130.1%10PPM/KKP5 vs P0603Y1131BBW |
BLU0603-1131-AT10Q | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AMF06031K130.1%10PPM/KKP5 vs BLU0603-1131-AT10Q |
PRC0603TTC10X1.13K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AMF06031K130.1%10PPM/KKP5 vs PRC0603TTC10X1.13K+-0.1% |
P0603Y1131WGW | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF06031K130.1%10PPM/KKP5 vs P0603Y1131WGW |
TP0310B1131RCE | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AMF06031K130.1%10PPM/KKP5 vs TP0310B1131RCE |
RN731JLTD1131A10 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AMF06031K130.1%10PPM/KKP5 vs RN731JLTD1131A10 |
239080441132L | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AMF06031K130.1%10PPM/KKP5 vs 239080441132L |
RT0603BRB071K13L | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AMF06031K130.1%10PPM/KKP5 vs RT0603BRB071K13L |