AMF060318K20.05%10PPM/KKP10
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,

Overview of AMF060318K20.05%10PPM/KKP10 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF060318K20.05%10PPM/KKP10 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF060318K20.05%10PPM/KKP10 by Microtech GmbH Electronic

AMF060318K20.05%10PPM/KKP10
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
18200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. AMF060318K20.05%10PPM/KKP10
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for AMF060318K20.05%10PPM/KKP10

This table gives cross-reference parts and alternative options found for AMF060318K20.05%10PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060318K20.05%10PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF060318K20.1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic AMF060318K20.05%10PPM/KKP10 vs AMF060318K20.1%10PPM/KNP10
BLU0603P-1822-AT10 Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF060318K20.05%10PPM/KKP10 vs BLU0603P-1822-AT10
BLU0603-1822-BB10W Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF060318K20.05%10PPM/KKP10 vs BLU0603-1822-BB10W
CMP060318K20.05%10PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 18200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic AMF060318K20.05%10PPM/KKP10 vs CMP060318K20.05%10PPM/KKP10
RP73C1J18K2BTDG Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 TE Connectivity AMF060318K20.05%10PPM/KKP10 vs RP73C1J18K2BTDG
P0603Y1822WBTB Fixed Resistor, Thin Film, 0.125W, 18200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AMF060318K20.05%10PPM/KKP10 vs P0603Y1822WBTB
CMP060318K20.1%10PPM/KNS Fixed Resistor, Thin Film, 0.125W, 18200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic AMF060318K20.05%10PPM/KKP10 vs CMP060318K20.1%10PPM/KNS
BLU0603ER-1822-BB10 Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF060318K20.05%10PPM/KKP10 vs BLU0603ER-1822-BB10
BLU0603ER-1822-AB10W Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF060318K20.05%10PPM/KKP10 vs BLU0603ER-1822-AB10W
RN73H1JGTD1822A10 Fixed Resistor, Metal Film, 0.1W, 18200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AMF060318K20.05%10PPM/KKP10 vs RN73H1JGTD1822A10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF060318K20.05%10PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF060318K20.05%10PPM/KKP... by Microtech GmbH Electronic

  • Please alert me when AMF060318K20.05%10PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMF060318K20.05%10PPM/KKP... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF060318K20.05%10PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMF060318K20.05%10PPM/KKP... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF060318K20.05%10PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF060318K20.05%10PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: