Part Details for AMF060316K90.05%50PPM/KNP5 by Microtech GmbH Electronic
Overview of AMF060316K90.05%50PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060316K90.05%50PPM/KNP5
AMF060316K90.05%50PPM/KNP5 CAD Models
AMF060316K90.05%50PPM/KNP5 Part Data Attributes
|
AMF060316K90.05%50PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060316K90.05%50PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF060316K90.05%50PPM/KNP5
This table gives cross-reference parts and alternative options found for AMF060316K90.05%50PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060316K90.05%50PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC5016.9K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AMF060316K90.05%50PPM/KNP5 vs PRC0603TC5016.9K+/-0.1% |
PRC0603TTC50Y16.9K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | AMF060316K90.05%50PPM/KNP5 vs PRC0603TTC50Y16.9K+-0.05% |
AMF060316K90.1%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | AMF060316K90.05%50PPM/KNP5 vs AMF060316K90.1%50PPM/KNP20 |
RP73G1J16K9BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 16900ohm, SURFACE MOUNT, 0603, CHIP | AMF060316K90.05%50PPM/KNP5 vs RP73G1J16K9BTD |
RN731JLTD1692B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AMF060316K90.05%50PPM/KNP5 vs RN731JLTD1692B50 |
AR03ABDX1692N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | AMF060316K90.05%50PPM/KNP5 vs AR03ABDX1692N |
AMF060316K90.05%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | AMF060316K90.05%50PPM/KNP5 vs AMF060316K90.05%50PPM/KKS |
WF06Q1692ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AMF060316K90.05%50PPM/KNP5 vs WF06Q1692ATL |
BLU0603-1692-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AMF060316K90.05%50PPM/KNP5 vs BLU0603-1692-BT50W |
BLU0603ER-1692-AT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | AMF060316K90.05%50PPM/KNP5 vs BLU0603ER-1692-AT50 |