Part Details for AMF060316K50.1%25PPM/KKP5 by Microtech GmbH Electronic
Overview of AMF060316K50.1%25PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060316K50.1%25PPM/KKP5
AMF060316K50.1%25PPM/KKP5 CAD Models
AMF060316K50.1%25PPM/KKP5 Part Data Attributes
|
AMF060316K50.1%25PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060316K50.1%25PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF060316K50.1%25PPM/KKP5
This table gives cross-reference parts and alternative options found for AMF060316K50.1%25PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060316K50.1%25PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1652-AB25 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF060316K50.1%25PPM/KKP5 vs BLU0603P-1652-AB25 |
RBS06BTP1652 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AMF060316K50.1%25PPM/KKP5 vs RBS06BTP1652 |
RN731JLTDD1652B25 | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AMF060316K50.1%25PPM/KKP5 vs RN731JLTDD1652B25 |
RP73F1J16K5BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 16500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AMF060316K50.1%25PPM/KKP5 vs RP73F1J16K5BTDF |
CRT0603-BY-1652EAS | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Bourns Inc | AMF060316K50.1%25PPM/KKP5 vs CRT0603-BY-1652EAS |
BLU0603-1652-BT25W | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | AMF060316K50.1%25PPM/KKP5 vs BLU0603-1652-BT25W |
BLU0603P-1652-AB25Q | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF060316K50.1%25PPM/KKP5 vs BLU0603P-1652-AB25Q |
RN731JTTDD1652B25 | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF060316K50.1%25PPM/KKP5 vs RN731JTTDD1652B25 |
BLU0603P-1652-AT25 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AMF060316K50.1%25PPM/KKP5 vs BLU0603P-1652-AT25 |
RP73F1J16K5ATD | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AMF060316K50.1%25PPM/KKP5 vs RP73F1J16K5ATD |