Part Details for AMF060314K0.1%15PPM/KKS by Microtech GmbH Electronic
Overview of AMF060314K0.1%15PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060314K0.1%15PPM/KKS
AMF060314K0.1%15PPM/KKS CAD Models
AMF060314K0.1%15PPM/KKS Part Data Attributes
|
AMF060314K0.1%15PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060314K0.1%15PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF060314K0.1%15PPM/KKS
This table gives cross-reference parts and alternative options found for AMF060314K0.1%15PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060314K0.1%15PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BX-1402ELF | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AMF060314K0.1%15PPM/KKS vs CRT0603-BX-1402ELF |
BLU0603-1402-AT15Q | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060314K0.1%15PPM/KKS vs BLU0603-1402-AT15Q |
AMF060314K0.05%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060314K0.1%15PPM/KKS vs AMF060314K0.05%15PPM/KNP10 |
WF06F1402BALQ | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF060314K0.1%15PPM/KKS vs WF06F1402BALQ |
RTW10C0603A1402-RG70 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AMF060314K0.1%15PPM/KKS vs RTW10C0603A1402-RG70 |
AMF060314K0.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060314K0.1%15PPM/KKS vs AMF060314K0.1%15PPM/KNP5 |
AMF060314K0.05%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060314K0.1%15PPM/KKS vs AMF060314K0.05%15PPM/KNP5 |
AMF060314K0.1%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060314K0.1%15PPM/KKS vs AMF060314K0.1%15PPM/KKP20 |
RNCF0603BTS14K0 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF060314K0.1%15PPM/KKS vs RNCF0603BTS14K0 |
BLU0603P-1402-AB15W | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060314K0.1%15PPM/KKS vs BLU0603P-1402-AB15W |