Part Details for AMF060313K0.05%15PPM/KKP5 by Microtech GmbH Electronic
Overview of AMF060313K0.05%15PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060313K0.05%15PPM/KKP5
AMF060313K0.05%15PPM/KKP5 CAD Models
AMF060313K0.05%15PPM/KKP5 Part Data Attributes
|
AMF060313K0.05%15PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060313K0.05%15PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF060313K0.05%15PPM/KKP5
This table gives cross-reference parts and alternative options found for AMF060313K0.05%15PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060313K0.05%15PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060313K0.1%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060313K0.05%15PPM/KKP5 vs AMF060313K0.1%15PPM/KKP5 |
RNCF0603ATS13K0 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF060313K0.05%15PPM/KKP5 vs RNCF0603ATS13K0 |
BLU0603ER-1302-AT15Q | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060313K0.05%15PPM/KKP5 vs BLU0603ER-1302-AT15Q |
WF06F1302AALQ | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF060313K0.05%15PPM/KKP5 vs WF06F1302AALQ |
RTX031302BCTP | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | AMF060313K0.05%15PPM/KKP5 vs RTX031302BCTP |
RNCH0603BTS13K0 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF060313K0.05%15PPM/KKP5 vs RNCH0603BTS13K0 |
BLU0603P-1302-BB15 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060313K0.05%15PPM/KKP5 vs BLU0603P-1302-BB15 |
CRT0603-BX-1302EAS | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AMF060313K0.05%15PPM/KKP5 vs CRT0603-BX-1302EAS |
AMF060313K0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF060313K0.05%15PPM/KKP5 vs AMF060313K0.1%15PPM/KNS |
BLU0603ER-1302-BB15 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF060313K0.05%15PPM/KKP5 vs BLU0603ER-1302-BB15 |