AMF060311K80.05%25PPM/KKP10
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,

Overview of AMF060311K80.05%25PPM/KKP10 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF060311K80.05%25PPM/KKP10 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF060311K80.05%25PPM/KKP10 by Microtech GmbH Electronic

AMF060311K80.05%25PPM/KKP10
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
11800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. AMF060311K80.05%25PPM/KKP10
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for AMF060311K80.05%25PPM/KKP10

This table gives cross-reference parts and alternative options found for AMF060311K80.05%25PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060311K80.05%25PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBP06BBP1182 Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd AMF060311K80.05%25PPM/KKP10 vs RBP06BBP1182
AMF060311K80.05%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic AMF060311K80.05%25PPM/KKP10 vs AMF060311K80.05%25PPM/KNP20
RT0603BRD0711K8L Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AMF060311K80.05%25PPM/KKP10 vs RT0603BRD0711K8L
BLU0603A-1182-BB25Q Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060311K80.05%25PPM/KKP10 vs BLU0603A-1182-BB25Q
PRC0603TC25X11.8K+-0.05% Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc AMF060311K80.05%25PPM/KKP10 vs PRC0603TC25X11.8K+-0.05%
BLU0603ER-1182-AB25W Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060311K80.05%25PPM/KKP10 vs BLU0603ER-1182-AB25W
RN73R1JTTP1182A25 Fixed Resistor, Metal Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AMF060311K80.05%25PPM/KKP10 vs RN73R1JTTP1182A25
AS0603E1182B-T5 Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) AMF060311K80.05%25PPM/KKP10 vs AS0603E1182B-T5
HPTF0603-QE-1182AT Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD AMF060311K80.05%25PPM/KKP10 vs HPTF0603-QE-1182AT
239064431183L Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation AMF060311K80.05%25PPM/KKP10 vs 239064431183L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF060311K80.05%25PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF060311K80.05%25PPM/KKP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF060311K80.05%25PPM/KKP... would you like to use for your alert(s)?
  • Please alert me when AMF060311K80.05%25PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF060311K80.05%25PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF060311K80.05%25PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF060311K80.05%25PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF060311K80.05%25PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF060311K80.05%25PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: