AMF060310K0.1%25PPM/KNP5
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,

Overview of AMF060310K0.1%25PPM/KNP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF060310K0.1%25PPM/KNP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF060310K0.1%25PPM/KNP5 by Microtech GmbH Electronic

AMF060310K0.1%25PPM/KNP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. AMF060310K0.1%25PPM/KNP5
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for AMF060310K0.1%25PPM/KNP5

This table gives cross-reference parts and alternative options found for AMF060310K0.1%25PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060310K0.1%25PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH06B1002CTRF Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AMF060310K0.1%25PPM/KNP5 vs NTRH06B1002CTRF
TP0325B1002TCE Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AMF060310K0.1%25PPM/KNP5 vs TP0325B1002TCE
BLU0603-1002-BB25W Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060310K0.1%25PPM/KNP5 vs BLU0603-1002-BB25W
RT0603WRD0710KL Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AMF060310K0.1%25PPM/KNP5 vs RT0603WRD0710KL
CAR060310KOHMS0.1%25PPMHP Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Riedon AMF060310K0.1%25PPM/KNP5 vs CAR060310KOHMS0.1%25PPMHP
CRT0603-AY-1002EAS Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc AMF060310K0.1%25PPM/KNP5 vs CRT0603-AY-1002EAS
239060441003L Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AMF060310K0.1%25PPM/KNP5 vs 239060441003L
BLU0603A-1002-BT25Q Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060310K0.1%25PPM/KNP5 vs BLU0603A-1002-BT25Q
BLU0603-1002-BB25Q Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060310K0.1%25PPM/KNP5 vs BLU0603-1002-BB25Q
P0603E1002BBT Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AMF060310K0.1%25PPM/KNP5 vs P0603E1002BBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF060310K0.1%25PPM/KNP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF060310K0.1%25PPM/KNP5 by Microtech GmbH Electronic

  • Please alert me when AMF060310K0.1%25PPM/KNP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF060310K0.1%25PPM/KNP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF060310K0.1%25PPM/KNP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF060310K0.1%25PPM/KNP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF060310K0.1%25PPM/KNP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF060310K0.1%25PPM/KNP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: