AMF04023K240.25%25PPM/KNP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.063W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402,

Overview of AMF04023K240.25%25PPM/KNP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF04023K240.25%25PPM/KNP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF04023K240.25%25PPM/KNP20 by Microtech GmbH Electronic

AMF04023K240.25%25PPM/KNP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.325 mm
Package Length
1.025 mm
Package Style
SMT
Package Width
0.525 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Reference Standard
AEC-Q200
Resistance
3240 Ω
Resistor Type
FIXED RESISTOR
Series
AMF
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. AMF04023K240.25%25PPM/KNP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.063W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402,
    VS

Alternate Parts for AMF04023K240.25%25PPM/KNP20

This table gives cross-reference parts and alternative options found for AMF04023K240.25%25PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF04023K240.25%25PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF04R3241CTL Fixed Resistor, Thin Film, 0.0625W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF04023K240.25%25PPM/KNP20 vs MF04R3241CTL
RT0402CRD103K24L Fixed Resistor, Thin Film, 0.0625W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AMF04023K240.25%25PPM/KNP20 vs RT0402CRD103K24L
AR02CBCX3241 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AMF04023K240.25%25PPM/KNP20 vs AR02CBCX3241
AR02CTC3241N Fixed Resistor, Thin Film, 0.0625W, 3240ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp AMF04023K240.25%25PPM/KNP20 vs AR02CTC3241N
WF04R3241CTLQ Fixed Resistor, Thin Film, 0.1W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF04023K240.25%25PPM/KNP20 vs WF04R3241CTLQ
SF04R3241CTL Fixed Resistor, Thin Film, 0.1W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF04023K240.25%25PPM/KNP20 vs SF04R3241CTL
AR02CTCX3241 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AMF04023K240.25%25PPM/KNP20 vs AR02CTCX3241
CMP04023K240.25%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic AMF04023K240.25%25PPM/KNP20 vs CMP04023K240.25%25PPM/KNP10
RTX023241CDTH Fixed Resistor, Thin Film, 0.0625W, 3240ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Ralec AMF04023K240.25%25PPM/KNP20 vs RTX023241CDTH
RT0402CRD073K24L Fixed Resistor, Thin Film, 0.0625W, 3240ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AMF04023K240.25%25PPM/KNP20 vs RT0402CRD073K24L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF04023K240.25%25PPM/KNP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF04023K240.25%25PPM/KNP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF04023K240.25%25PPM/KNP... would you like to use for your alert(s)?
  • Please alert me when AMF04023K240.25%25PPM/KNP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF04023K240.25%25PPM/KNP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF04023K240.25%25PPM/KNP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF04023K240.25%25PPM/KNP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF04023K240.25%25PPM/KNP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF04023K240.25%25PPM/KNP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: