Part Details for AMF0402392R0.1%15PPM/KNP10 by Microtech GmbH Electronic
Overview of AMF0402392R0.1%15PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Part Details for AMF0402392R0.1%15PPM/KNP10
AMF0402392R0.1%15PPM/KNP10 CAD Models
AMF0402392R0.1%15PPM/KNP10 Part Data Attributes
|
AMF0402392R0.1%15PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0402392R0.1%15PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 392ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AMF0402392R0.1%15PPM/KNP10
This table gives cross-reference parts and alternative options found for AMF0402392R0.1%15PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0402392R0.1%15PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC15392R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | AMF0402392R0.1%15PPM/KNP10 vs PRC0402TC15392R+/-0.1% |
RNCF0402BKS392R | Fixed Resistor, Thin Film, 0.063W, 392ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF0402392R0.1%15PPM/KNP10 vs RNCF0402BKS392R |
RT0402WRC07392RL | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AMF0402392R0.1%15PPM/KNP10 vs RT0402WRC07392RL |
RTX023920BCH4 | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | AMF0402392R0.1%15PPM/KNP10 vs RTX023920BCH4 |
NTR04A3920NTRF | Fixed Resistor, Thin Film, 0.063W, 392ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AMF0402392R0.1%15PPM/KNP10 vs NTR04A3920NTRF |
AR02ATNY3920 | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AMF0402392R0.1%15PPM/KNP10 vs AR02ATNY3920 |
RT0402BRC07392RL | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AMF0402392R0.1%15PPM/KNP10 vs RT0402BRC07392RL |
AF0402AX3920A-T10 | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AMF0402392R0.1%15PPM/KNP10 vs AF0402AX3920A-T10 |
PRC0402TTC15392R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | AMF0402392R0.1%15PPM/KNP10 vs PRC0402TTC15392R+/-0.1% |
RTX023920BCH3 | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | AMF0402392R0.1%15PPM/KNP10 vs RTX023920BCH3 |