Datasheets
AMF040212K90.5%15PPM/KNP10 by: Microtech GmbH Electronic

Fixed Resistor, Thin Film, 0.063W, 12900ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402,

Part Details for AMF040212K90.5%15PPM/KNP10 by Microtech GmbH Electronic

Overview of AMF040212K90.5%15PPM/KNP10 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

Part Details for AMF040212K90.5%15PPM/KNP10

AMF040212K90.5%15PPM/KNP10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMF040212K90.5%15PPM/KNP10 Part Data Attributes

AMF040212K90.5%15PPM/KNP10 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
AMF040212K90.5%15PPM/KNP10 Microtech GmbH Electronic Fixed Resistor, Thin Film, 0.063W, 12900ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.325 mm
Package Length 1.025 mm
Package Style SMT
Package Width 0.525 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.063 W
Reference Standard AEC-Q200
Resistance 12900 Ω
Resistor Type FIXED RESISTOR
Series AMF
Size Code 0402
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for AMF040212K90.5%15PPM/KNP10

This table gives cross-reference parts and alternative options found for AMF040212K90.5%15PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF040212K90.5%15PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMF040212K90.5%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 12900ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic AMF040212K90.5%15PPM/KNP10 vs AMF040212K90.5%15PPM/KNS
NTR04D1292NTRF Fixed Resistor, Thin Film, 0.063W, 12900ohm, 25V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp AMF040212K90.5%15PPM/KNP10 vs NTR04D1292NTRF
NTR04D1292NTR1KF Fixed Resistor, Thin Film, 0.063W, 12900ohm, 25V, 0.5% +/-Tol, -15,15ppm/Cel, 0402, NIC Components Corp AMF040212K90.5%15PPM/KNP10 vs NTR04D1292NTR1KF
CMP040212K90.5%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 12900ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic AMF040212K90.5%15PPM/KNP10 vs CMP040212K90.5%15PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF040212K90.5%15PPM/KNP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF040212K90.5%15PPM/KNP1... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF040212K90.5%15PPM/KNP1... would you like to use for your alert(s)?
  • Please alert me when AMF040212K90.5%15PPM/KNP1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF040212K90.5%15PPM/KNP1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF040212K90.5%15PPM/KNP1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF040212K90.5%15PPM/KNP1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF040212K90.5%15PPM/KNP1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF040212K90.5%15PPM/KNP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: