There are no models available for this part yet.
Overview of AMF0402127R0.5%50PPM/KNS by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AMF0402127R0.5%50PPM/KNS by Microtech GmbH Electronic
Part Data Attributes for AMF0402127R0.5%50PPM/KNS by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.325 mm
|
Package Length
|
1.025 mm
|
Package Style
|
SMT
|
Package Width
|
0.525 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.063 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
127 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
AMF
|
Size Code
|
0402
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for AMF0402127R0.5%50PPM/KNS
This table gives cross-reference parts and alternative options found for AMF0402127R0.5%50PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0402127R0.5%50PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402DTC127R | Fixed Resistor, Thin Film, 0.063W, 127ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF0402127R0.5%50PPM/KNS vs RTAN0402DTC127R |
AMF0402127R0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 127ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AMF0402127R0.5%50PPM/KNS vs AMF0402127R0.5%50PPM/KNP20 |
MF04Q1270DTL | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF0402127R0.5%50PPM/KNS vs MF04Q1270DTL |
RT0402DRE10127RL | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AMF0402127R0.5%50PPM/KNS vs RT0402DRE10127RL |
RP73PG1E127RDTD | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AMF0402127R0.5%50PPM/KNS vs RP73PG1E127RDTD |
CRT0402-DZ-1270GST | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AMF0402127R0.5%50PPM/KNS vs CRT0402-DZ-1270GST |
RT0402DRE07127RL | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AMF0402127R0.5%50PPM/KNS vs RT0402DRE07127RL |
RTX021270DEH2 | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AMF0402127R0.5%50PPM/KNS vs RTX021270DEH2 |
239044761271L | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AMF0402127R0.5%50PPM/KNS vs 239044761271L |
AR02DBD1270N | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AMF0402127R0.5%50PPM/KNS vs AR02DBD1270N |