AMF040211K81%25PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402,

Overview of AMF040211K81%25PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF040211K81%25PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF040211K81%25PPM/KNS by Microtech GmbH Electronic

AMF040211K81%25PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.325 mm
Package Length
1.025 mm
Package Style
SMT
Package Width
0.525 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Reference Standard
AEC-Q200
Resistance
11800 Ω
Resistor Type
FIXED RESISTOR
Series
AMF
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. AMF040211K81%25PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402,
    VS

Alternate Parts for AMF040211K81%25PPM/KNS

This table gives cross-reference parts and alternative options found for AMF040211K81%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF040211K81%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF04R1182FTLQ Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF040211K81%25PPM/KNS vs WF04R1182FTLQ
NTR04F1182CTR1KF Fixed Resistor, Thin Film, 0.063W, 11800ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp AMF040211K81%25PPM/KNS vs NTR04F1182CTR1KF
RTX021182FDH4 Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, Ralec AMF040211K81%25PPM/KNS vs RTX021182FDH4
SF04R1182FALQ Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF040211K81%25PPM/KNS vs SF04R1182FALQ
RT0402FRD1011K8L Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AMF040211K81%25PPM/KNS vs RT0402FRD1011K8L
AR02FTCX1182 Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AMF040211K81%25PPM/KNS vs AR02FTCX1182
RT0402FRD1311K8L Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AMF040211K81%25PPM/KNS vs RT0402FRD1311K8L
RP73PF1E11K8FTD Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AMF040211K81%25PPM/KNS vs RP73PF1E11K8FTD
RTX021182FDH2 Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, Ralec AMF040211K81%25PPM/KNS vs RTX021182FDH2
SF04R1182FTL Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AMF040211K81%25PPM/KNS vs SF04R1182FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF040211K81%25PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF040211K81%25PPM/KNS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF040211K81%25PPM/KNS would you like to use for your alert(s)?
  • Please alert me when AMF040211K81%25PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF040211K81%25PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF040211K81%25PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF040211K81%25PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF040211K81%25PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF040211K81%25PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: