Part Details for AMF040210K10.1%50PPM/KNP10 by Microtech GmbH Electronic
Overview of AMF040210K10.1%50PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for AMF040210K10.1%50PPM/KNP10
AMF040210K10.1%50PPM/KNP10 CAD Models
AMF040210K10.1%50PPM/KNP10 Part Data Attributes
|
AMF040210K10.1%50PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF040210K10.1%50PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 10100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AMF040210K10.1%50PPM/KNP10
This table gives cross-reference parts and alternative options found for AMF040210K10.1%50PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF040210K10.1%50PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402ATC10K1 | Fixed Resistor, Thin Film, 0.063W, 10100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF040210K10.1%50PPM/KNP10 vs RTAN0402ATC10K1 |
WF04Q1012ATLQ | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040210K10.1%50PPM/KNP10 vs WF04Q1012ATLQ |
MF04Q1012BTL | Fixed Resistor, Thin Film, 0.0625W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040210K10.1%50PPM/KNP10 vs MF04Q1012BTL |
RNCF0402AKC10K1 | Fixed Resistor, Thin Film, 0.063W, 10100ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF040210K10.1%50PPM/KNP10 vs RNCF0402AKC10K1 |
NTR04B1012DTR1KF | Fixed Resistor, Thin Film, 0.063W, 10100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AMF040210K10.1%50PPM/KNP10 vs NTR04B1012DTR1KF |
NTR04A1012DTRF | Fixed Resistor, Thin Film, 0.063W, 10100ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AMF040210K10.1%50PPM/KNP10 vs NTR04A1012DTRF |
SF04Q1012BTL | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040210K10.1%50PPM/KNP10 vs SF04Q1012BTL |
CMP040210K10.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AMF040210K10.1%50PPM/KNP10 vs CMP040210K10.1%50PPM/KNP10 |
AMF040210K10.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 10100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AMF040210K10.1%50PPM/KNP10 vs AMF040210K10.1%50PPM/KNS |
MF04Q1012ATL | Fixed Resistor, Thin Film, 0.0625W, 10100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040210K10.1%50PPM/KNP10 vs MF04Q1012ATL |