AMES15-15S277NZ
Aimtec
Description: AC-DC Regulated Power Supply Module

Overview of AMES15-15S277NZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AMES15-15S277NZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK5907
Newark Power Supply, Ac-Dc, 15V, 1A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMES15-15S277NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.6000
  • 100 $13.1200
  • 200 $12.2000
  • 500 $11.4700
  • 1,000 $10.8900
$10.8900 / $14.6000 Buy Now
DISTI # AMES15-15S277NZ
TME Power supply: switched-mode, for building in, 15W, 85÷305V, 1A Min Qty: 1 0
  • 1 $13.4000
  • 5 $13.0000
  • 25 $12.9000
  • 100 $12.4100
$12.4100 / $13.4000 RFQ

CAD Models for AMES15-15S277NZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMES15-15S277NZ by Aimtec

AMES15-15S277NZ
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
ALSO OPERATE WITH 100-430VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
Efficiency (Main Output)
82%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-MXMA-X
Length
65 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Output Current-Max
1 A
Output Voltage-Max
18 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.04242 Vrms
Screening Level
IEC/EN/UL 62368-1
Seated Height-Max
26 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Width
55 mm
Want to compare parts?
  1. AMES15-15S277NZ
    Aimtec
    AC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMES15-15S277NZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMES15-15S277NZ by Aimtec

  • Please alert me when AMES15-15S277NZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMES15-15S277NZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMES15-15S277NZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMES15-15S277NZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMES15-15S277NZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMES15-15S277NZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: