Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC LED Driver; Product Weight (grams): 530; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 36; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 0-0.66; Efficiency (%): 83; Package type: Encapsulated; Rating (IP): IP68; Mounting: Wire terminal; W (in): 1.59; L (in): 5.41; H (in): 2.36; W (mm): 40.5; L (mm): 137.33; H (mm): 60; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 55; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.25; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV | $42.5200 / $131.5600 |
|
View Details |