Part Details for AMEL5-5SAZ-ST by Aimtec
Overview of AMEL5-5SAZ-ST by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for AMEL5-5SAZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5481
|
Newark | Pcs/Box |Aimtec AMEL5-5SAZ-ST RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005186969
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMEL5-5SAZ-ST
|
Avnet Abacus | AC/DC Power Supply Single-OUT 5V 1A 5W (Alt: AMEL5-5SAZ-ST) RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Abacus - 0 |
|
Buy Now |
Part Details for AMEL5-5SAZ-ST
AMEL5-5SAZ-ST CAD Models
AMEL5-5SAZ-ST Part Data Attributes
|
AMEL5-5SAZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL5-5SAZ-ST
Aimtec
AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1100; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXFM-P5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AMEL5-5SAZ-ST
This table gives cross-reference parts and alternative options found for AMEL5-5SAZ-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL5-5SAZ-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC05-05SK/277/W (20001188) | AC/DC Converter; In-V: 85-305; Out-V: 05; In V MIN: 85; In V MAX: 305; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: Standard; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 31.7 mm; Width: 26.7 mm; Height: 21.8 mm; Packaging Type: Tray | RECOM Power Inc | AMEL5-5SAZ-ST vs RAC05-05SK/277/W (20001188) |
AMEM5-5S277HAVZ-B | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEL5-5SAZ-ST vs AMEM5-5S277HAVZ-B |
PSK-5W-5 | Power Supply Module | CUI Inc | AMEL5-5SAZ-ST vs PSK-5W-5 |
PBO-5-S5-B | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | AMEL5-5SAZ-ST vs PBO-5-S5-B |
PSK-S5B-5-DIN | 5 Vdc, 1 A, 5 W | CUI Inc | AMEL5-5SAZ-ST vs PSK-S5B-5-DIN |
AMEM5-5S277HAVZ-STD | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEL5-5SAZ-ST vs AMEM5-5S277HAVZ-STD |
AME5-5SCJZ-ST | AC/DC Converter; Product Weight (grams): 100; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 75; Max Capacitive load (µF): 6800; Package type: Encapsulated; Mounting: Screw terminal; W (in): 2.13; L (in): 3.78; H (in): 1.14; W (mm): 54; L (mm): 96.1; H (mm): 29; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous; Leakage current (mA): 0.3 | Aimtec | AMEL5-5SAZ-ST vs AME5-5SCJZ-ST |
PBK-5-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | AMEL5-5SAZ-ST vs PBK-5-5 |
AMEM5-5S277HAVZ-ST | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEL5-5SAZ-ST vs AMEM5-5S277HAVZ-ST |
RAC05-05SK (20001057) | AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: 1"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 25.4 mm; Width: 25.4 mm; Height: 16.5 mm; Packaging Type: Tube | RECOM Power Inc | AMEL5-5SAZ-ST vs RAC05-05SK (20001057) |