Part Details for AMEL20-15S277HAVZ by Aimtec
Overview of AMEL20-15S277HAVZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL20-15S277HAVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5373
|
Newark | Power Supply, Ac-Dc, 15V, 1.33A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:15V, Output Current - Output 1:1.33A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEL20-15S277HAVZ RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMEL20-15S277HAVZ
|
TME | Converter: AC/DC, 20W, Uin: 85÷305V, Uout: 15VDC, Iout: 1.33A, 87% Min Qty: 105 | 0 |
|
$10.9800 | RFQ |
DISTI #
000000000006295837
|
Sager | AC/DC Power Modules Min Qty: 15 | 5 |
|
$8.9100 / $11.9500 | Buy Now |
DISTI #
AMEL20-15S277HAVZ
|
Avnet Abacus | (Alt: AMEL20-15S277HAVZ) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMEL20-15S277HAVZ
AMEL20-15S277HAVZ CAD Models
AMEL20-15S277HAVZ Part Data Attributes
|
AMEL20-15S277HAVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL20-15S277HAVZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, CE, EN, UKCA, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 52.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.33 A | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053 Vrms | |
Seated Height-Max | 24.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 27.2 mm |
Alternate Parts for AMEL20-15S277HAVZ
This table gives cross-reference parts and alternative options found for AMEL20-15S277HAVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL20-15S277HAVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL20-15S277HAVZ-B | AC-DC Regulated Power Supply Module | Aimtec | AMEL20-15S277HAVZ vs AMEL20-15S277HAVZ-B |