Part Details for AMEL20-15S277HAVZ-STD-B by Aimtec
Overview of AMEL20-15S277HAVZ-STD-B by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for AMEL20-15S277HAVZ-STD-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEL20-15S277HAVZ-STD-B
|
Avnet Abacus | AC/DC Power Supply Single-Output 15V 1.33A 20W 4-Pin Chassis Mount (Alt: AMEL20-15S277HAVZ-STD-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for AMEL20-15S277HAVZ-STD-B
AMEL20-15S277HAVZ-STD-B CAD Models
AMEL20-15S277HAVZ-STD-B Part Data Attributes
|
AMEL20-15S277HAVZ-STD-B
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL20-15S277HAVZ-STD-B
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AMEL20-15S277HAVZ-STD-B
This table gives cross-reference parts and alternative options found for AMEL20-15S277HAVZ-STD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL20-15S277HAVZ-STD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL20-15SMAZ-ST | AC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.33; Efficiency (%): 81; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: Screw terminal; W (in): 1.21; L (in): 2.22; H (in): 0.99; W (mm): 30.86; L (mm): 56.48; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25 | Aimtec | AMEL20-15S277HAVZ-STD-B vs AMEL20-15SMAZ-ST |
AMEL20-15S277HAVZ | AC-DC Regulated Power Supply Module | Aimtec | AMEL20-15S277HAVZ-STD-B vs AMEL20-15S277HAVZ |
AMEL20-15S277HAVZ-B | AC-DC Regulated Power Supply Module | Aimtec | AMEL20-15S277HAVZ-STD-B vs AMEL20-15S277HAVZ-B |