Part Details for AME8815AEGT330Z by Analog Microelectronic Inc (AME)
Overview of AME8815AEGT330Z by Analog Microelectronic Inc (AME)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AME8815AEGT330Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AME8815 Series 3.3 V 1.5 A CMOS Low Dropout Linear Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
Part Details for AME8815AEGT330Z
AME8815AEGT330Z CAD Models
AME8815AEGT330Z Part Data Attributes
|
AME8815AEGT330Z
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME8815AEGT330Z
Analog Microelectronic Inc (AME)
Regulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |