AME8801HEEVZ
Analog Microelectronic Inc (AME)
Description: Regulator, 1 Output, CMOS, PDSO5,

Overview of AME8801HEEVZ by Analog Microelectronic Inc (AME)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for AME8801HEEVZ by Analog Microelectronic Inc (AME)

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 3000 0
  • 10,000 $0.0794
$0.0794 Buy Now

CAD Models for AME8801HEEVZ by Analog Microelectronic Inc (AME)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AME8801HEEVZ by Analog Microelectronic Inc (AME)

AME8801HEEVZ
Analog Microelectronic Inc (AME)
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AME INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
8 V
JESD-30 Code
R-PDSO-G5
Line Regulation-Max
0.0027%
Load Regulation-Max
0.027%
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Want to compare parts?
  1. AME8801HEEVZ
    Analog Microelectronic Inc (AME)
    Regulator, 1 Output, CMOS, PDSO5,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AME8801HEEVZ by Analog Microelectronic Inc (AME).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AME8801HEEVZ by Analog Microelectronic Inc (AME)

Select Manufacturer
Which Manufacturer of AME8801HEEVZ would you like to use for your alert(s)?
  • Please alert me when AME8801HEEVZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AME8801HEEVZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AME8801HEEVZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AME8801HEEVZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AME8801HEEVZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AME8801HEEVZ by Analog Microelectronic Inc (AME)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: