There are no models available for this part yet.
Overview of AME3-24SCJZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0760GA(S)-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0581GA-XXX-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD78F0588GA(S)-XXX-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for AME3-24SCJZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2721-AME3-24SCJZ-ND
|
DigiKey | AC/DC CONVERTER 24V 3W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$18.6268 / $23.8700 | Buy Now | |
DISTI #
000000000005436528
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
CAD Models for AME3-24SCJZ by Aimtec
Part Data Attributes for AME3-24SCJZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
PACKAGE-16/5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO REQUIRE INPUT VOLTAGE 100 TO 370VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PDMA-P5
|
Length
|
37 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
24.48 V
|
Output Voltage-Min
|
23.52 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
18.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Width
|
24.5 mm
|
Want to compare parts?
-
AimtecAC/DC Converter; Product Weight (grams): 25; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.125; Efficiency (%): 78; Max Capacitive load (µF): 330; Package type: Encapsulated; Mounting: PCB; W (in): 0.96; L (in): 1.46; H (in): 0.71; W (mm): 24.5; L (mm): 37; H (mm): 18; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 115; Short circuit protection: Continuous; Leakage current (mA): 0.1VS
-
Alternate Parts for AME3-24SCJZ
This table gives cross-reference parts and alternative options found for AME3-24SCJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME3-24SCJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-S3-24-L | Chassis Mount Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | AME3-24SCJZ vs PSK-S3-24-L |
PBO-3C-24 | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | AME3-24SCJZ vs PBO-3C-24 |
PSK-S3-24-DIN | 24 Vdc, 0.125 A, 3 W | CUI Inc | AME3-24SCJZ vs PSK-S3-24-DIN |
PSK-S3-24-T | Chassis Mount Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | AME3-24SCJZ vs PSK-S3-24-T |
PBK-3-24 | Board Mount AC-DC Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | AME3-24SCJZ vs PBK-3-24 |