Datasheets
AME15S19075KWFSHT01250115N by: EXXELIA Group

1.5%, Round, Servo Mount,

Part Details for AME15S19075KWFSHT01250115N by EXXELIA Group

Overview of AME15S19075KWFSHT01250115N by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for AME15S19075KWFSHT01250115N

AME15S19075KWFSHT01250115N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AME15S19075KWFSHT01250115N Part Data Attributes

AME15S19075KWFSHT01250115N EXXELIA Group
Buy Now Datasheet
Compare Parts:
AME15S19075KWFSHT01250115N EXXELIA Group 1.5%, Round, Servo Mount,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Reach Compliance Code unknown
Accuracy-Max (%) 1.5%
Body Height 9.5 mm
Body Length or Diameter 37 mm
Mounting Feature SERVO MOUNT
Operating Current-Max 100 mA
Operating Temperature-Max 115 °C
Operating Temperature-Min -55 °C
Output Interface Type RS-422/485
Output Type ANALOG OUTPUT
Package Shape/Style ROUND
Sensors/Transducers Type ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Surface Mount NO
Termination Type WIRE

Alternate Parts for AME15S19075KWFSHT01250115N

This table gives cross-reference parts and alternative options found for AME15S19075KWFSHT01250115N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME15S19075KWFSHT01250115N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AME15S19075KWFSHT01250115N by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AME15S19075KWFSHT01250115... by EXXELIA Group

Select Manufacturer
Which Manufacturer of AME15S19075KWFSHT01250115... would you like to use for your alert(s)?
  • Please alert me when AME15S19075KWFSHT01250115... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AME15S19075KWFSHT01250115... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AME15S19075KWFSHT01250115... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AME15S19075KWFSHT01250115... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AME15S19075KWFSHT01250115....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AME15S19075KWFSHT01250115N by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: