Part Details for AME15S19015CWFSXT02250115N by EXXELIA Group
Overview of AME15S19015CWFSXT02250115N by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AME15S19015CWFSXT02250115N
AME15S19015CWFSXT02250115N CAD Models
AME15S19015CWFSXT02250115N Part Data Attributes
|
AME15S19015CWFSXT02250115N
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
AME15S19015CWFSXT02250115N
EXXELIA Group
1.5%, Round, Servo Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 9.5 mm | |
Body Length or Diameter | 37 mm | |
Mounting Feature | SERVO MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | RS-422/485 | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for AME15S19015CWFSXT02250115N
This table gives cross-reference parts and alternative options found for AME15S19015CWFSXT02250115N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME15S19015CWFSXT02250115N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AME15S19015CWFSST02250115N | 1.5%, Round, Servo Mount, | EXXELIA Group | AME15S19015CWFSXT02250115N vs AME15S19015CWFSST02250115N |
AME15S19015CWFSST02250115W | 1.5%, Round, Servo Mount, | EXXELIA Group | AME15S19015CWFSXT02250115N vs AME15S19015CWFSST02250115W |
AME15S19015CWFSMT02250115W | 1.5%, Round, Servo Mount, | EXXELIA Group | AME15S19015CWFSXT02250115N vs AME15S19015CWFSMT02250115W |
AME15S19015CWFSHT02250115N | 1.5%, Round, Servo Mount, | EXXELIA Group | AME15S19015CWFSXT02250115N vs AME15S19015CWFSHT02250115N |
AME15S19015CWFSXT02250115W | 1.5%, Round, Servo Mount, | EXXELIA Group | AME15S19015CWFSXT02250115N vs AME15S19015CWFSXT02250115W |
AME15S19015CWFSHT02250115W | 1.5%, Round, Servo Mount, | EXXELIA Group | AME15S19015CWFSXT02250115N vs AME15S19015CWFSHT02250115W |