There are no models available for this part yet.
Overview of AME15F10075CWFSMT02250115W by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AME15F10075CWFSMT02250115W by EXXELIA Group
Part Data Attributes for AME15F10075CWFSMT02250115W by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
1.5%
|
Body Height
|
9.5 mm
|
Body Length or Diameter
|
37 mm
|
Mounting Feature
|
FLANGE MOUNT
|
Operating Current-Max
|
100 mA
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-45 °C
|
Output Interface Type
|
RS-422/485
|
Output Type
|
ANALOG OUTPUT
|
Package Shape/Style
|
ROUND
|
Sensors/Transducers Type
|
ROTARY POSITION SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Termination Type
|
WIRE
|
Alternate Parts for AME15F10075CWFSMT02250115W
This table gives cross-reference parts and alternative options found for AME15F10075CWFSMT02250115W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME15F10075CWFSMT02250115W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AME15F10075CWFSST02250115W | 1.5%, Round, Flange Mount, | EXXELIA Group | AME15F10075CWFSMT02250115W vs AME15F10075CWFSST02250115W |
AME15F10075CWFSHT02250115W | 1.5%, Round, Flange Mount, | EXXELIA Group | AME15F10075CWFSMT02250115W vs AME15F10075CWFSHT02250115W |
AME15F10075CWFSXT02250115N | 1.5%, Round, Flange Mount, | EXXELIA Group | AME15F10075CWFSMT02250115W vs AME15F10075CWFSXT02250115N |
AME15F10075CWFSHT02250115N | 1.5%, Round, Flange Mount, | EXXELIA Group | AME15F10075CWFSMT02250115W vs AME15F10075CWFSHT02250115N |