Part Details for AMCV0050K4720000D220 by KEMET Corporation
Overview of AMCV0050K4720000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMCV0050K4720000D220
AMCV0050K4720000D220 CAD Models
AMCV0050K4720000D220 Part Data Attributes
|
AMCV0050K4720000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV0050K4720000D220
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMCV0050K4720000D220
This table gives cross-reference parts and alternative options found for AMCV0050K4720000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCV0050K4720000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB472KRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMCV0050K4720000D220 vs 5TS1HRB472KRN |
AMZ0050K47200000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K4720000D220 vs AMZ0050K47200000000 |
AMCS0050K4720000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K4720000D220 vs AMCS0050K4720000C220 |
ECQB1H472KS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCV0050K4720000D220 vs ECQB1H472KS |
CQ92M472K50BULK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K4720000D220 vs CQ92M472K50BULK |
ECQB1H472KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCV0050K4720000D220 vs ECQB1H472KF9 |
AMC472K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount | KEMET Corporation | AMCV0050K4720000D220 vs AMC472K50ACK |
ECQB1H472KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCV0050K4720000D220 vs ECQB1H472KF5 |
ECQB1H472KA3 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMCV0050K4720000D220 vs ECQB1H472KA3 |
NRP472K50L10MMF | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMCV0050K4720000D220 vs NRP472K50L10MMF |