AMCS0050J8220000C220
Nissei Electric Co Ltd
Description: CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of AMCS0050J8220000C220 by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMCS0050J8220000C220 by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMCS0050J8220000C220 by Nissei Electric Co Ltd

AMCS0050J8220000C220
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
AMC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMCS0050J8220000C220
    Nissei Electric Co Ltd
    CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for AMCS0050J8220000C220

This table gives cross-reference parts and alternative options found for AMCS0050J8220000C220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCS0050J8220000C220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQB1H822JF4 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMCS0050J8220000C220 vs ECQB1H822JF4
ECQB1H822JS CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMCS0050J8220000C220 vs ECQB1H822JS
AMZ822J50ACK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMCS0050J8220000C220 vs AMZ822J50ACK
AMF822J50ACK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMCS0050J8220000C220 vs AMF822J50ACK
ECQB1H822JF CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMCS0050J8220000C220 vs ECQB1H822JF
5TE1HRB822JCS Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Samwha Electronics AMCS0050J8220000C220 vs 5TE1HRB822JCS
AMZV0050J8220000D200 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMCS0050J8220000C220 vs AMZV0050J8220000D200
AMC822J50ACK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount KEMET Corporation AMCS0050J8220000C220 vs AMC822J50ACK
AMZF0050J82200000050 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMCS0050J8220000C220 vs AMZF0050J82200000050
AMCV0050J8220000D220 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMCS0050J8220000C220 vs AMCV0050J8220000D220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMCS0050J8220000C220 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMCS0050J8220000C220 by Nissei Electric Co Ltd

  • Please alert me when AMCS0050J8220000C220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMCS0050J8220000C220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMCS0050J8220000C220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMCS0050J8220000C220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMCS0050J8220000C220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMCS0050J8220000C220 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: