Part Details for AMCS0050J1820000C220 by Nissei Electric Co Ltd
Overview of AMCS0050J1820000C220 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMCS0050J1820000C220
AMCS0050J1820000C220 CAD Models
AMCS0050J1820000C220 Part Data Attributes
|
AMCS0050J1820000C220
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMCS0050J1820000C220
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMCS0050J1820000C220
This table gives cross-reference parts and alternative options found for AMCS0050J1820000C220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCS0050J1820000C220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQB1H182JS | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMCS0050J1820000C220 vs ECQB1H182JS |
AMZ0050J18200000000 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMCS0050J1820000C220 vs AMZ0050J18200000000 |
QYXIH182JTP1FD | Nichicon Corporation | Check for Price | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | AMCS0050J1820000C220 vs QYXIH182JTP1FD |
AMC182J50AB | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT | AMCS0050J1820000C220 vs AMC182J50AB |
AMZ182J50ACK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | AMCS0050J1820000C220 vs AMZ182J50ACK |
ECQB1H182JF4 | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMCS0050J1820000C220 vs ECQB1H182JF4 |
ECQB1H182JF9 | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMCS0050J1820000C220 vs ECQB1H182JF9 |
AMC0050J18201390000 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMCS0050J1820000C220 vs AMC0050J18201390000 |
AMC182J50BB | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT | AMCS0050J1820000C220 vs AMC182J50BB |
AMCV0050J1820000D210 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | AMCS0050J1820000C220 vs AMCV0050J1820000D210 |