Part Details for AMCF0050K18310500050 by KEMET Corporation
Overview of AMCF0050K18310500050 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMCF0050K18310500050
AMCF0050K18310500050 CAD Models
AMCF0050K18310500050 Part Data Attributes
|
AMCF0050K18310500050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCF0050K18310500050
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMCF0050K18310500050
This table gives cross-reference parts and alternative options found for AMCF0050K18310500050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCF0050K18310500050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC0050K18301390000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCF0050K18310500050 vs AMC0050K18301390000 |
5TE1HRB183KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMCF0050K18310500050 vs 5TE1HRB183KAN |
5TS1HRB183KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMCF0050K18310500050 vs 5TS1HRB183KAM |
AMCS0050K1830000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCF0050K18310500050 vs AMCS0050K1830000C220 |
AMCV0050K1830000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCF0050K18310500050 vs AMCV0050K1830000D200 |
AMC183K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount | KEMET Corporation | AMCF0050K18310500050 vs AMC183K50ACK |
AMC183K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount | KEMET Corporation | AMCF0050K18310500050 vs AMC183K50BCK |
QYXIH183KTP1FD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | AMCF0050K18310500050 vs QYXIH183KTP1FD |
AMZ0050K18300000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCF0050K18310500050 vs AMZ0050K18300000000 |
AMZV0050K1830000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCF0050K18310500050 vs AMZV0050K1830000D210 |