-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC7820Y/250 | Texas Instruments | Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85 | |
ADS7852Y/250G4 | Texas Instruments | 12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP -40 to 85 | |
ADS7864Y/250G4 | Texas Instruments | 500kHz, 12-Bit, 6-Channel Simultaneous Sampling Analog-To-Digital Converter 48-TQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AMC7820 Integrated Multichannel ADC and DAC for Analog Monitoring and Control RoHS: Compliant Status: Active Min Qty: 1 | 111 |
|
$6.8600 / $8.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC7820Y/250G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC7820Y/250G4
Texas Instruments
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 892880 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 157.55 | |
CO2e (mg) | 1896.902 | |
Samacsys Description | Data Acquisition ADCs/DACs - Specialised Analog Monitoring & Control Circuitry | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 143.48289 | |
Category CO2 Kg | 12.04 | |
CO2 | 1727.5339955999998 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Additional Feature | ALSO REQUIRES A 2.7V TO 5.25V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AMC7820Y/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC7820Y/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC7820Y/250 | Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85 | Texas Instruments | AMC7820Y/250G4 vs AMC7820Y/250 |
AMC7820Y | SPECIALTY ANALOG CIRCUIT, PQFP48, PLASTIC, TQFP-48 | Texas Instruments | AMC7820Y/250G4 vs AMC7820Y |